R-TECH 524607 4mm Insulation Piercing Test Probe CAT III 1000V 10A Black

MPN
524607
Brand
R-TECH
EAN-13
5053556006199
Order Code
52-4607
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 392 in stockAdditional quantity lead time 5 months

The R-TECH 524607 4mm Insulation Piercing Test Probe CAT III, 1000V, 10A Black is a test probe with a 4mm socket extension, which allows connection to other 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads.
The probe features a concealed needle tip, which can pierce the insulation sheath of wires allowing the needle tip to make contact with the conductor inside for testing without cutting the insulation sheath.

Suitable for a wide range of test applications where access is difficult and non-destructive testing of cables is required, including automotive, telecoms, industrial and field testing.


  • Colour: Black
  • Socket Connection: 4mm
  • Overall Length: 159mm
  • Probe Tip Diameter: 10mm
  • Pack Qty: 1
Type 4mm Test Probe, Insulation Piercing
Colour Black
Voltage Rating 1000V
Current Rating 10A
Contact Material Stainless Steel and Nickel Plated Brass
Insulation Material Polyamide
Jack Diameter 4mm
Length 159mm

Reviews

Be the first to submit a review

Trustpilot