4mm Insulation Piercing Test Probe CAT III 1000V 10A Black and Red

R-TECH Brand: R-TECH
The R-TECH 4mm Insulation Piercing Test Probes CAT III, 1000V, 10A are test probes with a 4mm socket extension, which allows connection to other 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads.
The probes feature a needle tip, which can pierce the insulation sheath of wires allowing the needle tip to make contact with the conductor inside for testing without cutting the insulation sheath.

Suitable for a wide range of test applications where access is difficult and non-destructive testing of cables is required, including automotive, telecoms, industrial and field testing.

  • Available Colours: Black and Red
  • Socket Connection: 4mm
  • Overall Length: 159mm
  • Probe Tip Diameter: 10mm
  • Pack Qty: 1
Description Image Product Buy Pricing (Ex VAT) Colour Type Voltage Rating Current Rating Contact Material Insulation Material Jack Diameter Length
R-TECH 524607 4mm Insulation Piercing Test Probe CAT III 1000V 10A Black
R-TECH 524607 4mm Insulation Piercing Test Probe CAT III 1000V 10A Black
Standard range
Order code: 52-4607
MPN: 524607

Despatched same day - 392 in stockAdditional quantity lead time 5 months
1+ £2.45
Price per unit Ex VAT
Black 4mm Test Probe, Insulation Piercing 1000V 10A Stainless Steel and Nickel Plated Brass Polyamide 4mm 159mm
R-TECH 524608 4mm Insulation Piercing Test Probe CAT III 1000V 10A Red
R-TECH 524608 4mm Insulation Piercing Test Probe CAT III 1000V 10A Red
Standard range
Order code: 52-4608
MPN: 524608

Despatched same day - 384 in stockAdditional quantity lead time 5 months
1+ £2.45
Price per unit Ex VAT
Red 4mm Test Probe, Insulation Piercing 1000V 10A Stainless Steel and Nickel Plated Brass Polyamide 4mm 159mm

Trustpilot