R-TECH 524606 4mm Flexible Safety Probe 30V 10A Black

MPN
524606
Brand
R-TECH
EAN-13
5053556006182
Order Code
52-4606
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.55
25+ £1.13
50+ £0.998
100+ £0.934
250+ £0.896
500+ £0.861
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 872 in stockAdditional quantity lead time 5 months

The R-TECH 524606 4mm Flexible Safety Probe 30V, 10A Black is a good quality flexible test probe with a 4mm socket extension, which allows connection to other 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads.
The probe features a long stainless steel tip with a flexible spring within the silicone tube body, making it suitable for a wide range of test applications including automotive, telecoms, electrical and instrument testing.
The flexible probe tip allows access where space is tight or awkward.


  • Colour: Black
  • Socket Connection: 4mm
  • Overall Length: 93mm
  • Probe Tip Length: 36.5mm
  • Pack Qty: 1
Type Flexible Test Probe
Colour Black
Voltage Rating 30VAC / 60VDC
Current Rating 10A
Contact Material Stainless Steel and Brass
Insulation Material Polyamide
Jack Diameter 4mm
Length 93mm

Reviews

Be the first to submit a review

Trustpilot