4mm Flexible Safety Probe 30V 10A

R-TECH Brand: R-TECH

The R-TECH 4mm Flexible Safety Probes 30V, 10A are good quality flexible test probes with a 4mm socket extension, which allows connection to other 4mm test equipment leads.

Designed for use with the R-TECH ranges of 4mm stackable plug leads & retractable shroud stackable plug leads.
The probes feature a long stainless steel tip with a flexible spring within the silicone tube body, making them suitable for a wide range of test applications including automotive, telecoms, electrical and instrument testing.
The flexible probe tip allows access where space is tight or awkward.

  • Available Colours: Red and Black
  • Socket Connection: 4mm
  • Overall Length: 93mm
  • Probe Tip Length: 36.5mm
  • Pack Qty: 1
Description Image Product Buy Pricing (Ex VAT) Colour Type Voltage Rating Current Rating Contact Material Insulation Material Jack Diameter Length
R-TECH 524605 4mm Flexible Safety Probe 30V 10A Red
R-TECH 524605 4mm Flexible Safety Probe 30V 10A Red
Standard range
Order code: 52-4605
MPN: 524605

Despatched same day - 887 in stockAdditional quantity lead time 5 months
1+ £1.55
25+ £1.13
50+ £0.998
100+ £0.934
250+ £0.896
500+ £0.861
Price per unit Ex VAT
Red Flexible Test Probe 30VAC / 60VDC 10A Stainless Steel and Brass Polyamide 4mm 93mm
R-TECH 524606 4mm Flexible Safety Probe 30V 10A Black
R-TECH 524606 4mm Flexible Safety Probe 30V 10A Black
Standard range
Order code: 52-4606
MPN: 524606

Despatched same day - 872 in stockAdditional quantity lead time 5 months
1+ £1.55
25+ £1.13
50+ £0.998
100+ £0.934
250+ £0.896
500+ £0.861
Price per unit Ex VAT
Black Flexible Test Probe 30VAC / 60VDC 10A Stainless Steel and Brass Polyamide 4mm 93mm

Trustpilot