R-TECH 524589 16mm IP67 Vandal Resistant Switch DPDT Red Ring LED Flush Nickel

MPN
524589
Brand
R-TECH
EAN-13
5053556006014
Order Code
52-4589
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Illumination:

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.92
10+ £7.89
25+ £7.31
50+ £7.05
100+ £6.83
250+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 232 in stockAdditional quantity lead time 4 months

A 16mm vandal-resistant switch with nickel-plated brass construction, flush operating button and a red LED indicator.


  • Momentary, non-latching operation
  • DPDT, 2x change-over contacts
  • Silver alloy contacts
  • 250V AC voltage rating
  • 3A current rating
  • Front panel thickness: 1 to 10mm
  • IP67 protection
  • Connection: Soldering pins
  • Illumination type: 12V Ring
  • Installation diameter: 16mm
  • Key type: Flush
  • LED colour: Red
  • Material: Nickel-plated brass
  • Temperature range: -20 to +55°C
Type Push-button
Contact Configuration On / (on)
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Red
Panel Cutout Dimensions 16
Illumination Type Ring
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot