R-TECH 16mm IP67 Vandal Resistant Switches DPDT LED Ring Flush Nickel

R-TECH Brand: R-TECH

A 16mm vandal-resistant switch with nickel-plated brass construction, flush operating button and an LED indicator.

  • Momentary, non-latching operation
  • DPDT, 2x change-over contacts
  • Silver alloy contacts
  • 250V AC voltage rating
  • 3A current rating
  • Temperature range: -20 to +55°C
  • Front panel thickness: 1 to 10mm
  • IP67 protection
Description Image Product Buy Pricing (Ex VAT) Illumination Type Contact Configuration Switch Function Current Rating Mounting Voltage Rating Panel Cutout Dimensions Illumination Type Maximum Temperature Min. temperature
R-TECH 524588 16mm IP67 Vandal Resistant Switch DPDT Grn Ring LED Flush Nickel
R-TECH 524588 16mm IP67 Vandal Resistant Switch DPDT Grn Ring LED Flush Nickel
Standard range
Order code: 52-4588
MPN: 524588

Despatched same day - 240 in stockAdditional quantity lead time 4 months
1+ £7.76
10+ £6.86
25+ £6.37
50+ £6.15
100+ £5.95
250+ £5.75
Price per unit Ex VAT
Green Push-button On / (on) Off-(On) 3A Panel 12V 16 Ring +55°C -20°C
R-TECH 524589 16mm IP67 Vandal Resistant Switch DPDT Red Ring LED Flush Nickel
R-TECH 524589 16mm IP67 Vandal Resistant Switch DPDT Red Ring LED Flush Nickel
Standard range
Order code: 52-4589
MPN: 524589

Despatched same day - 232 in stockAdditional quantity lead time 4 months
1+ £8.92
10+ £7.89
25+ £7.31
50+ £7.05
100+ £6.83
250+ £6.59
Price per unit Ex VAT
Red Push-button On / (on) Off-(On) 3A Panel 12V 16 Ring +55°C -20°C

Trustpilot