R-TECH 524572 12mm IP65 Vandal Resistant Switch SPST Off-On Blue Button

MPN
524572
Brand
R-TECH
EAN-13
5053556005840
Order Code
52-4572
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.96
10+ £3.52
25+ £3.26
50+ £3.15
100+ £3.04
250+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 120 in stockAdditional quantity lead time 4 months

A tamper-proof switch designed to be resistant to accidental damage and attack by vandals. The switch has a black anodised body and a blue domed button.

This switch is perfect for harsh use in potentially hostile settings such as public areas, industrial environments and building management applications. Suitable for installation in kiosks, lifts, pedestrian crossings and ticket machines.


  • Max. switching current 2A DC
  • Switching voltage 36V DC
  • Momentary operation Off /(On)
  • SPDT Contacts
  • Mounting diameter 12mm
  • IP65 Rated
Type Push button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 2A
Mounting Panel
Voltage Rating 36V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Illumination Type None
IP Rating IP65
Max. switching current 2A DC
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot