A stainless steel bodied tamper-proof switch designed to be resistant to accidental damage and attack by vandals. The switch has a black anodised body and features a blue LED illuminating ring
that can be controlled by the switch or by external circuitry.
The switch is perfect for harsh use in potentially hostile settings such as public areas, industrial environments and building management applications. Suitable for installation in kiosks, lifts, pedestrian crossings and ticket machines. Provides a solution for requirements in extreme temperatures, dust, rain, snow, ice, dirt and moisture.
- Max. switching current 5A AC
- Switching voltage 250V AC
- SPDT Contacts
- Momentary operation
- Blue LED ring
- LED not polarity sensitive
- Built-in LED resistor
- Separate LED connections
- Mounting diameter 19mm
- Protection rating IP67
| Type |
Push button |
| Contact Configuration |
Momentary |
| Switch Function |
1 breaker |
| Current Rating |
5A |
| Voltage Rating |
250v |
| Illumination |
Blue |
| Panel Cutout Dimensions |
19mm |
| Illumination Type |
LED |
| IP Rating |
IP67 |
| Max. switching current |
5A AC |
| Maximum Temperature |
+55°C |
| Min. temperature |
-20°C |