R-TECH 524564 Desolder Braid 1.5mm x 1.5m

MPN
524564
Brand
R-TECH
EAN-13
5053556005734
Order Code
52-4564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.95
10+ £1.71
25+ £1.59
50+ £1.42
100+ £1.28
250+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 553 in stockAdditional 500 due on 11/11/2026

R-TECH Desoldering Braid Solder Remover is a specially treated braided wick coated with rosin flux which draws up molten solder leaving joints clean for removal of components.

It can be used in applications where unwanted/excess solder residue needs to be cleaned up or old solder removed for repair work. For example; when removing solder from circuit boards, terminals & components, or when replacing a component.


  • Supplied in a handy plastic dispenser
  • Ideal for all general-purpose electronics assembly and rework applications
  • Alternative to solder suckers or solder pumps
  • Gentle desoldering which reduces the risk of damage to fragile components
  • No corrosive residues
  • Fast acting capillary action
  • Rosin flux
Width 1.5mm
Length 1.5m
Type Braided wick
Weight 7g

Reviews

Be the first to submit a review

Trustpilot