R-TECH 524563 Horizontal Decimal Rotary Coded BCD Switch

MPN
524563
Brand
R-TECH
EAN-13
5053556005826
Order Code
52-4563
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.00
10+ £2.68
25+ £2.29
50+ £2.02
100+ £1.77
250+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 749 in stockAdditional quantity lead time 6 months

R-TECH 524563 is a miniature horizontal through-hole mounting rotary BCD coded switch with gold-plated contacts, and 10 positions (0 to 9). The compact design of this BCD coded switch makes it suitable for applications including industrial control panels, telecommunications equipment, and various electronic applications where precision and reliability are required.


  • Horizontal mounting with 10 position decimal output
  • Recessed arrow position indicator can be operated by a screwdriver
  • Dimensions: 10 x 10 x 4.7mm
Type Rotary BCD
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 0.1A
Actuator Type Rotary
Dimensions 10 x 10 x 4.7mm

Reviews

Be the first to submit a review

Trustpilot