R-TECH 524436 Surface Mount Piezo Sound Generator 3V

MPN
524436
Brand
R-TECH
EAN-13
5053556005567
Order Code
52-4436
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.50
25+ £1.27
50+ £1.15
100+ £1.06
500+ £0.975
1000+ £0.910
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 142 in stockAdditional quantity lead time 6 months

This piezoelectric sound generator module has a reduced thickness and superior mountability while ensuring good sound pressure characteristics. It is an economical compact, low profile and low power 3V piezo surface mount sounder having the sound output hole in its side surface.


  • Reliable Solid State Piezoelectric Technology
  • Height above the board is just 2.5mm
  • Sound port is on the side wall
  • Requires drive circuit
  • Dimensions, 16 x 16 x 2.5mm
  • Type Piezo sound generator
    Voltage Rating 3V

    Reviews

    Be the first to submit a review

    Trustpilot