R-TECH 524417 Hex Threaded M-F Spacer St/Zn 7mm A/F M4 25mm - Pack Of 100

MPN
524417
Brand
R-TECH
EAN-13
5053556004331
Order Code
52-4417
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.53
5+ £31.65
10+ £30.25
20+ £28.76
50+ £26.74
100+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stock

These 7mm AF hexagonal male to female spacers have an M4 tapped hole and threaded stud.

Their undercut design removes the need for washers in assembly and gives a flush fit.


  • Body length: 25mm
  • Hole threaded depth: 10mm
  • Stud length: 8mm
  • Width across flats: 7mm
  • Undercut design in accordance with DIN 76-B
  • Material: Zinc-plated Steel (St Zn) to DIN 176:11 SMn Pb30
  • Tensile Strength: 500 N/mm² Min.
  • Surface finish: Zinc & Clear Cr3 to DIN 267
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 100
Type Hexagonal threaded: M-F
Body Length 25mm
External Width 7mm
Material Nickel plated brass
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot