R-TECH 524388 Hex Threaded F-F A2 St/St Spacers M3 10mm - Pk 25

MPN
524388
Brand
R-TECH
EAN-13
5053556004607
Order Code
52-4388
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

    6mm 12mm 20mm 30mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.48
5+ £9.39
10+ £9.09
20+ £8.95
50+ £8.81
100+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stock

These 5.5mm AF hexagonal female to female spacers have M3 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 10mm
  • Hole threaded depth: 10mm
  • Width across flats: 5.5mm
  • Material: stainless steel to EN DIN 10088: X8CrNiS18-9
  • Tensile Strength: 750 N/mm² Min.
  • Surface finish: natural
  • Material number: 1.4305
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 6mm
External Width 5.5mm
Material Stainless steel
Surface finish natural
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot