R-TECH 524382 Hex Threaded M-F Spacer Brass 7mm A/F M4 12mm - Pack Of 25

MPN
524382
Brand
R-TECH
EAN-13
5053556004171
Order Code
52-4382
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.85
5+ £9.33
10+ £8.90
20+ £8.45
50+ £7.86
100+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


These 7mm AF hexagonal male to female spacers have an M4 tapped hole and threaded stud.

Their undercut design removes the need for washers in assembly and gives a flush fit.


  • Body length: 12mm
  • Hole threaded depth: 7mm
  • Stud length: 8mm
  • Width across flats: 7mm
  • Undercut design in accordance with DIN 76-B
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 12mm
External Width 7mm
Material Nickel plated brass
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot