R-TECH 524374 Hex Threaded F-F Spacers Brass M2.5 10mm - Pack Of 25

MPN
524374
Brand
R-TECH
EAN-13
5053556003921
Order Code
52-4374
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.39
5+ £6.08
10+ £5.71
20+ £5.39
50+ £5.04
100+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 83 in stock

These 5mm AF hexagonal female to female spacers have M2.5 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 10mm
  • Hole threaded depth: 10mm
  • Width across flats: 5mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 10mm
External Width 5mm
Material Nickel plated brass
Thread Size M2.5

Reviews

Be the first to submit a review

Trustpilot