R-TECH 337029 Pozi Pan Head Machine Screws BZP M2.5 10mm - Pack Of 100

MPN
337029
Brand
R-TECH
EAN-13
5053556009428
Order Code
33-7029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £2.84
10+ £2.43
50+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 130 in stock

These R-TECH 337029 Pan Head Pozidriv Machine Screws have a bright zinc-plated, clear passivated finish for corrosion resistance.
Suitable for general use in areas where corrosion resistance is required.


  • Thread Size: M2.5
  • Length: 10mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100


Type Machine screw
Thread Size M2.5
Thread Length 10mm
Screw Head Style Pozidriv
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot