R-TECH 524353 PCB Hinges Nylon - Pack Of 100

MPN
524353
Brand
R-TECH
EAN-13
5053556004492
Order Code
52-4353
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.94
5+ £4.70
10+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 9 months

Flexible nylon mounting brackets that allow PCBs to be hinged for easy fault-finding or repair work.


  • Overall length: 25mm
  • Width: 7mm
  • Distance between pillars: 17.2mm
  • PCB hole diameter: 4mm
  • PCB thickness: 1.6mm
  • Material: UL approved Nylon 66, 94-V2
  • Halogen-free
  • Colour: natural
  • Supplied in packs of 100
Type PCB hinge
Between Board Height 1.6
Overall Length 25mm
Material Nylon 66
Mounting Hole Diameter 4mm
Effective Height 1.6mm

Reviews

Be the first to submit a review

Trustpilot