R-TECH Nylon Hexagonal M3 F-F Spacers - 5.5mm AF

R-TECH Brand: R-TECH

These 5.5mm AF hexagonal female to female spacers have M3 tapped holes in both ends and are threaded throughout their entire length.

  • Range of body lengths
  • Threaded throughout length
  • Thread: M3 x 0.5
  • Width across flats: 5.5mm
  • Material: UL approved Nylon 66, 94-V2
  • Halogen-free
  • Colour: natural
  • Supplied in packs of 100
Description Image Product Buy Pricing (Ex VAT) Body Length Type External Width Material Thread Size
R-TECH 524344 Nylon Hexagonal M3 F-F Spacer 6mm - Pack Of 100
R-TECH 524344 Nylon Hexagonal M3 F-F Spacer 6mm - Pack Of 100
Standard range
Order code: 52-4344
MPN: 524344

Despatched same day - 180 in stockAdditional quantity lead time 9 months
1+ £5.86
5+ £5.58
10+ £5.32
Price per unit Ex VAT
6mm Hexagonal threaded: F-F 5.5mm Nylon 66 M3
R-TECH 524345 Nylon Hexagonal M3 F-F Spacer 8mm - Pack Of 100
R-TECH 524345 Nylon Hexagonal M3 F-F Spacer 8mm - Pack Of 100
Standard range
Order code: 52-4345
MPN: 524345

Despatched same day - 84 in stockAdditional quantity lead time 9 months
1+ £6.32
5+ £6.01
10+ £5.74
Price per unit Ex VAT
8mm Hexagonal threaded: F-F 5.5mm Nylon 66 M3
R-TECH 524346 Nylon Hexagonal M3 F-F Spacer 10mm - Pack Of 100
R-TECH 524346 Nylon Hexagonal M3 F-F Spacer 10mm - Pack Of 100
Standard range
Order code: 52-4346
MPN: 524346

Despatched same day - 86 in stockAdditional quantity lead time 9 months
1+ £6.48
5+ £6.17
10+ £5.89
Price per unit Ex VAT
10mm Hexagonal threaded: F-F 5.5mm Nylon 66 M3
R-TECH 524347 Nylon Hexagonal M3 F-F Spacer 15mm - Pack Of 100
R-TECH 524347 Nylon Hexagonal M3 F-F Spacer 15mm - Pack Of 100
Standard range
Order code: 52-4347
MPN: 524347

Despatched same day - 185 in stockAdditional quantity lead time 9 months
1+ £6.55
5+ £6.24
10+ £5.96
Price per unit Ex VAT
15mm Hexagonal threaded: F-F 5.5mm Nylon 66 M3

Trustpilot