R-TECH 524307 ABS Electronic Potting Enclosure 40x40x20

MPN
524307
Brand
R-TECH
EAN-13
5053556005178
Order Code
52-4307
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £0.493
5+ £0.457
10+ £0.417
25+ £0.390
50+ £0.360
100+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 102 in stockAdditional quantity lead time 5 months

A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.


  • External dimensions: 40 x 40 x 20mm
  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Temperature range -20°C to +60°C
  • Open box only, no lid included
Type Potting Boxes
Enclosure Length 40mm
Enclosure Width 40mm
Enclosure Height 20mm
Colour Black
External dimensions 40 x 40 x 20mm
Finish Light Spark
Flame Resistance UL94-HB
Material ABS

Reviews

Be the first to submit a review

Trustpilot