R-TECH 420024 Neon indicator light, round, red, 250V, T120

Image Representative of Range

R-TECH 420024 Neon indicator light, round, red, 250V, T120

MPN
420024
Brand
R-TECH
EAN-13
5053556015559
Order Code
42-0024
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Lamp/Lens Colour:

    Amber Green Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.853
10+ £0.808
25+ £0.767
50+ £0.747
100+ £0.729
200+ £0.711
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 199 in stockAdditional quantity lead time 7 days

This Round, Red Neon Indicator Light is a versatile and reliable component designed for a wide range of household and industrial applications. It is designed to operate efficiently across a temperature range of 75°C to 120°C. The indicator light features a 12mm case and 6.3 x 0.8mm tab terminals. This indicator light provides clear visibility and dependable performance, making it an ideal choice for enhancing the functionality and safety of various electrical devices.
  • Colour: Red
  • Neon Indicator Light, 2.5mm profile
  • Panel mounting
  • Voltage Rating: 250V AC
Type Neon indicator light
Lamp/Lens Colour Red
Voltage 250V
Diameter 12 mm
Panel Cutout Size 12 dia
Size 14mm
Temperature 90°C

Reviews

Be the first to submit a review

Trustpilot