R-TECH 350912 78mm Full Range Loudspeaker 8 Ohm

MPN
350712
Brand
R-TECH
EAN-13
5053556001620
Order Code
35-0912
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.13
5+ £6.51
10+ £5.80
25+ £5.19
100+ £4.68
500+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,176 in stockAdditional 1,000 due on 18/02/2027

A high quality, good sounding full-range loudspeaker.


  • Impedance: 8Ω
  • Power: 10W
  • Frequency response: 150Hz to 3.2kHz
  • Resonant frequency: 150Hz
  • Sound pressure level: 97dB
  • Suitable for all applications
  • Foam edged paper cone with chrome HF dome
  • Diameter: 78mm
  • Weight 400g
Type Woofer
Impedance 8Ω
Power - Rated 10W
Connection Solder tabs
Frequency Response 150Hz to 3.2kHz
Size 78mm

Reviews

Be the first to submit a review

Trustpilot