R-TECH 350376 Miniature PCB Piezo Transducer 9V 24mm

MPN
350376
Brand
R-TECH
EAN-13
5053556002382
Order Code
35-0376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.61
10+ £1.52
50+ £1.36
100+ £1.26
500+ £1.18
1000+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A piezo audio transducer suitable for PCB mounting. Applications include - Industry, Security, Sensing & Instrumentation


  • Voltage rating: 9V
  • Diameter: 24mm
  • Epoxy sealed base
  • Wave solderable and washable
  • Low power consumption
  • Current rating: 3mA
  • Sound output: 85dB at 10cm
  • Frequency: 4000Hz
  • Colour: black
  • Material: ABS
Type Piezo transducer
Voltage Rating 9V
Frequency 4000Hz
Size 24 x 7.5mm
Sound Output 85dB

Reviews

Be the first to submit a review

Trustpilot