R-TECH 340415 Matrix Board 95 x 127mm, 36 x 50 Holes

MPN
340415
Brand
R-TECH
EAN-13
5053556001460
Order Code
34-0415
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.16
10+ £2.98
25+ £2.63
50+ £2.39
100+ £2.20
250+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Discontinued by manufacturer - 668 in stockAvailable until stock exhausted

This matrix board is manufactured from synthetic resin bonded paper (SRBP) and has holes punched on a 2.54mm (0.1in) grid. It can be easily cut to the size of your finished circuit.


  • Plain board with a matrix of holes - no copper strips or pads
  • Hole diameter 1mm
  • Hole pitch: 2.54mm
  • Length: 95mm (36 holes)
  • Width: 127mm (50 holes)
  • Total 1800 holes
Type Prototyping PCB
Hole Pitch 2.54mm
Length 95mm
Thickness 1.5mm
Width 127mm
Base Material Synthetic resin bonded paper
Number of Rows 36

Reviews

Be the first to submit a review

Trustpilot