R-TECH 340410 Stripboard 25 x 64mm

MPN
340410
Brand
R-TECH
EAN-13
5053556001415
Order Code
34-0410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.497
10+ £0.469
25+ £0.412
50+ £0.375
100+ £0.345
250+ £0.319
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 7,009 in stockAdditional 7,500 due on 23/02/2027

These stripboards provide a simple form of printed circuit. The boards have strips (tracks) and holes on a 2.54mm (0.1in) pitch and are manufactured from copperclad paper and phenolic laminate body material, protected with OSP.


  • Length: 64mm
  • Width: 25mm
  • 9 copper strips
  • Paper & phenolic laminate body
  • 1Oz (34µm) Copper contact material
  • Can be readily cut to size
  • Board Thickness 1.5mm
  • Grid Pitch 2.5mm (0.1in)
  • Surface treated with OSP (Organic Solderability Preservative)
Type Prototyping PCB
Hole Pitch 2.54mm
Length 64mm
Thickness 1.5mm
Width 25mm
Base Material Copper clad paper & phenolic laminate body
Number of Rows 9

Reviews

Be the first to submit a review

Trustpilot