R-TECH 340413 Stripboard 95 x 432mm

MPN
340413
Brand
R-TECH
EAN-13
5053556001446
Order Code
34-0413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.05
10+ £9.48
25+ £8.38
50+ £7.62
100+ £6.98
250+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 176 in stockAdditional 600 due on 23/02/2027

These stripboards provide a simple form of printed circuit. The boards have strips (tracks) and holes on a 2.54mm (0.1in) pitch and are manufactured from copperclad paper and phenolic laminate body material, protected with OSP.


  • Length: 432mm
  • Width: 95mm
  • 36 copper strips
  • Paper & phenolic laminate body
  • 1Oz (34µm) Copper contact material
  • Can be readily cut to size
  • Board Thickness 1.5mm
  • Grid Pitch 2.5mm (0.1in)
  • Surface treated with OSP (Organic Solderability Preservative)
Type Prototyping PCB
Hole Pitch 2.54mm
Length 432mm
Thickness 1.5mm
Width 95mm
Base Material Copper clad paper & phenolic laminate body
Number of Rows 36

Reviews

Be the first to submit a review

Trustpilot