R-TECH 337565 Steel Shakeproof Washers BZP M6 - Pack of 100

MPN
337565
Brand
R-TECH
EAN-13
5053556025879
Order Code
33-7565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.13
10+ £1.09
50+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stock

These R-TECH 337565 Shakeproof Washers have a bright zinc-plated, passivated finish.
Designed to lock fastenings in place, preventing them from loosening due to vibration. They are suitable for a variety of applications including electronics, industrial, domestic appliances, maintenance and repair.


  • Washer Size: M6
  • Material: Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Internal Toothed
Inside Diameter M6
Finish Zinc & Clear Cr3
Material Steel
Outside Diameter 11mm
Standards DIN 6797J

Reviews

Be the first to submit a review

Trustpilot