R-TECH 337563 Spring Washers Steel BZP M8 - Pack of 50

MPN
337563
Brand
R-TECH
EAN-13
5053556025855
Order Code
33-7563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.540
10+ £0.518
50+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 90 in stock

The R-TECH 337563 Spring Washer is designed for robust and precise fastening needs.

This M8 washer is made from durable steel with a bright zinc-plated finish, suitable for a wide range of applications.


  • Thread size: M8
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Spring washer design
  • Supplied in packs of 50
  • Type Spring Coil
    Inside Diameter M8
    Finish Zinc & Clear Cr3
    Material Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Pack Quantity 50
    Pack Type Pack
    Reach Verified Yes
    Thickness 2mm
    Outside Diameter 12.7mm
    Standards DIN 7980

    Reviews

    Be the first to submit a review

    Trustpilot