R-TECH 337559 Spring Washers Steel BZP M3 - Pack of 100

MPN
337559
Brand
R-TECH
EAN-13
5053556025817
Order Code
33-7559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.385
10+ £0.368
50+ £0.354
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stock

The R-TECH 337559 Spring Washer is a high-quality fastener designed to provide secure and reliable connections.

Made from durable steel with a bright zinc-plated (BZP) finish, this M3 washer ensures optimal performance in various applications.


  • Thread size: M3
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Spring washer design
  • Supplied in packs of 100
  • Type Spring Coil
    Inside Diameter M3
    Finish Zinc & Clear Cr3
    Material Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Pack Quantity 100
    Pack Type Pack
    Reach Verified Yes
    Thickness 1mm
    Outside Diameter 5.6mm
    Standards DIN 7980
    Washer Size M3

    Reviews

    Be the first to submit a review

    Trustpilot