R-TECH 337554 Steel Nuts BZP M3.5 - Pack of 100

MPN
337554
Brand
R-TECH
EAN-13
5053556025763
Order Code
33-7554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £0.758
10+ £0.726
50+ £0.696
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

These R-TECH 337554 Steel Hexagonal Nuts have a bright zinc-plated, passivated finish.
Suitable for electronic, industrial, domestic and general use.


  • Thread size: M3.5
  • Material: Steel, Grade 8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Hexagon Full Nut
Thread Size M3.5
Material Steel 8
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Standards DIN 934 ~ISO 4032

Reviews

Be the first to submit a review

Trustpilot