These R-TECH 337544 A2 Stainless Steel Flat Washers have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.
Designed to spread fastener loads and prevent surface damage. They can also be used as spacers.
Suitable for electronic, industrial, domestic and general use, as well as in food and medical environments.
- Washer Size: M3.5
- Material: A2 Stainless Steel
- Finish: Self-coloured
- Supplied in packs of 100
| Type |
Form A Flat Washer |
| Inside Diameter |
M3.5 |
| Finish |
Self Colour |
| Material |
A2 Stainless Steel |
| Contains Wood And/Or Paper |
No |
| FSC Or PEFC Certified |
No |
| Pack Quantity |
100 |
| Pack Type |
Pack |
| Reach Verified |
Yes |
| Thickness |
0.5mm |
| Outside Diameter |
8mm |
| Standards |
DIN 125A ~ISO 7089 ~BS 4320A |