R-TECH 337531 M10 X 50 Hex Socket Countersunk Screws A2 ST/ST

MPN
337531
Brand
R-TECH
EAN-13
5053556025534
Order Code
33-7531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.280
10+ £0.246
50+ £0.221
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,500 in stockAdditional quantity lead time 7 days

The R-TECH 337531 is a high-quality M10 x 50 hex socket countersunk screw crafted from A2 stainless steel, ideal for applications requiring a flush finish and excellent corrosion resistance.


  • Size: M10 x 50mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Suitable for environments where corrosion resistance is crucial
  • Type Machine Screws
    Thread Size M10
    Thread Length 50mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Size M10 x 50mm
    Standards DIN 7991
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot