R-TECH 337526 M8 X 35 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 50

MPN
337526
Brand
R-TECH
EAN-13
5053556025480
Order Code
33-7526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £15.27
10+ £14.62
50+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 98 in stock

The R-TECH 337526 is a reliable M8 x 35 hex socket countersunk screw made from A2 stainless steel, suitable for securing components with a flush finish and high corrosion resistance.


  • Size: M8 x 35mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Perfect for use in corrosive environments
  • Supplied in packs of 50
  • Type Machine Screws
    Thread Size M8
    Thread Length 35mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Size M8 x 35mm
    Standards DIN 7991
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot