R-TECH 337514 M5 X 35 Hex Socket Countersunk Screws A2 ST/ST

MPN
337514
Brand
R-TECH
EAN-13
5053556025367
Order Code
33-7514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.056
50+ £0.050
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,000 in stockAdditional quantity lead time 7 days

The R-TECH 337514 is a reliable M5 x 35 hex socket countersunk screw made from A2 stainless steel, suitable for securing components with a flush finish and high corrosion resistance.


  • Size: M5 x 35mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Perfect for use in corrosive environments
  • Type Machine Screws
    Thread Size M5
    Thread Length 35mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Size M5 x 35mm
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot