R-TECH 337509 M5 X 12 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337509
Brand
R-TECH
EAN-13
5053556025312
Order Code
33-7509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.56
10+ £6.28
50+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stock

The R-TECH 337509 is a reliable M5 x 12 hex socket countersunk screw constructed from A2 stainless steel, designed for applications needing a flush finish and superior corrosion resistance.


  • Size: M5 x 12mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Ideal for environments with high corrosion exposure
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Size M5 x 12mm
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot