R-TECH 337508 M5 X 10 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337508
Brand
R-TECH
EAN-13
5053556025305
Order Code
33-7508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.78
10+ £6.49
50+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stock

The R-TECH 337508 is a robust M5 x 10 hex socket countersunk screw made from A2 stainless steel, ideal for fastening tasks where a flush finish and corrosion resistance are essential.


  • Size: M5 x 10mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Excellent for use in corrosive environments
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Size M5 x 10mm
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot