R-TECH 337490 M8 X 50 Hex Socket Button Screws A2 ST/ST - Pack Of 50

MPN
337490
Brand
R-TECH
EAN-13
5053556025121
Order Code
33-7490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £24.32 £21.28
10+ £23.29 £18.11
50+ £22.34 £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stock

The R-TECH 337490 Hex Socket Button Screw is a precision-engineered fastener designed for secure and reliable applications.

This M8 x 50mm screw is made from durable A2 stainless steel, ensuring long-lasting performance.


  • Thread size: M8
  • Length: 50mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M8
    Thread Length 50mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot