R-TECH 337487 M8 X 16 Hex Socket Button Screws A2 ST/ST - Pack Of 50

MPN
337487
Brand
R-TECH
EAN-13
5053556025091
Order Code
33-7487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £10.45 £9.14
10+ £10.00 £7.78
50+ £9.60 £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stock

The R-TECH 337487 Hex Socket Button Screw is designed for secure and precise fastening.

This M8 x 16mm screw is made from durable A2 stainless steel, suitable for various applications.


  • Thread size: M8
  • Length: 16mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 50
  • Type Machine Screws
    Thread Size M8
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot