R-TECH 337463 M6 X 30 Hex Socket Cap Screws A2 Stainless Steel

MPN
337463
Brand
R-TECH
EAN-13
5053556024858
Order Code
33-7463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.129
10+ £0.119
50+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,990 in stockAdditional quantity lead time 7 days

The R-TECH 337463 Hex Socket Cap Screw is a precision-engineered fastener designed for secure and reliable applications.

This M6 x 30mm screw is made from A2 stainless steel, ensuring long-lasting performance and corrosion resistance.


  • Thread size: M6
  • Length: 30mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Socket Screws
    Thread Size M6
    Thread Length 30mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot