R-TECH 337461 M6 X 12 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337461
Brand
R-TECH
EAN-13
5053556024834
Order Code
33-7461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.95
10+ £5.49
50+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stock

The R-TECH 337461 Hex Socket Cap Screw is designed for secure and precise fastening.

This M6 x 12mm screw is made from durable A2 stainless steel, suitable for various applications.


  • Thread size: M6
  • Length: 12mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M6
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot