R-TECH 337458 M5 X 30 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

Image Representative of Range

R-TECH 337458 M5 X 30 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337458
Brand
R-TECH
EAN-13
5053556024803
Order Code
33-7458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £15.69 £12.36
10+ £15.02 £10.52
50+ £14.40 £9.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stock

The R-TECH 337458 Hex Socket Cap Screw is a precision-engineered fastener designed for secure and reliable applications.

This M5 x 30mm screw is made from durable A2 stainless steel, ensuring long-lasting performance.


  • Thread size: M5
  • Length: 30mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M5
    Thread Length 30mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot