R-TECH 337456 M5 X 20 Hex Socket Cap Screws A2 Stainless Steel

Image Representative of Range

R-TECH 337456 M5 X 20 Hex Socket Cap Screws A2 Stainless Steel

MPN
337456
Brand
R-TECH
EAN-13
5053556024780
Order Code
33-7456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.037
50+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,300 in stockAdditional quantity lead time 7 days

The R-TECH 337456 Hex Socket Cap Screw is a high-quality fastener designed for precision applications.

Made from robust A2 stainless steel, this M5 x 20mm screw ensures reliable performance.


  • Thread size: M5
  • Length: 20mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Socket Screws
    Thread Size M5
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot