R-TECH 337448 M4 X 12 Hex Socket Cap Screws A2 Stainless Steel

MPN
337448
Brand
R-TECH
EAN-13
5053556024704
Order Code
33-7448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.135
50+ £0.126
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,690 in stockAdditional quantity lead time 7 days

The R-TECH 337448 Hex Socket Cap Screw is engineered for secure and precise fastening.

This M4 x 12mm screw is crafted from durable A2 stainless steel, making it suitable for a wide range of applications.


  • Thread size: M4
  • Length: 12mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Socket Screws
    Thread Size M4
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot