R-TECH 337438 M3 X 20 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337438
Brand
R-TECH
EAN-13
5053556024605
Order Code
33-7438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £3.03
10+ £2.80
50+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stock

The R-TECH 337438 Hex Socket Cap Screw is designed for secure and precise fastening.

This M3 x 20mm screw is made from durable A2 stainless steel, suitable for various applications.


  • Thread size: M3
  • Length: 20mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M3
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot