R-TECH 337437 M3 X 12 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337437
Brand
R-TECH
EAN-13
5053556024599
Order Code
33-7437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £2.51
10+ £2.32
50+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stock

The R-TECH 337437 Hex Socket Cap Screw provides reliable fastening for a range of applications.

Constructed from high-quality A2 stainless steel, this M3 x 12mm screw ensures durability and precision.


  • Thread size: M3
  • Length: 12mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M3
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot