R-TECH 337436 M3 X 10 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337436
Brand
R-TECH
EAN-13
5053556024582
Order Code
33-7436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £2.28
10+ £2.11
50+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stock

The R-TECH 337436 Hex Socket Cap Screw is crafted for dependable fastening in various settings.

Made from robust A2 stainless steel, this M3 x 10mm screw offers both strength and precision.


  • Thread size: M3
  • Length: 10mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M3
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot