R-TECH 337434 M10 X 50 Hex Socket Countersunk Screws Steel Black

MPN
337434
Brand
R-TECH
EAN-13
5053556024568
Order Code
33-7434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.279
25+ £0.239
50+ £0.209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,500 in stockAdditional quantity lead time 7 days

The R-TECH 337434 Hex Socket Countersunk Screw is a precision-engineered fastener designed for secure and reliable applications.

This M10 x 50mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M10
  • Length: 50mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Machine Screws
    Thread Size M10
    Thread Length 50mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot