R-TECH 337429 M8 X 40 Hex Socket Countersunk Screws Steel Black

MPN
337429
Brand
R-TECH
EAN-13
5053556024513
Order Code
33-7429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.167
25+ £0.149
50+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 200 in stockAdditional quantity lead time 7 days

The R-TECH 337429 Hex Socket Countersunk Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in black, this M8 x 40mm screw offers both strength and precision.


  • Thread size: M8
  • Length: 40mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Machine Screws
    Thread Size M8
    Thread Length 40mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot