R-TECH 337427 M8 X 20 Hex Socket Countersunk Screws Steel Black - Pack Of 50

MPN
337427
Brand
R-TECH
EAN-13
5053556024490
Order Code
33-7427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £3.69
10+ £3.54
50+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stock

The R-TECH 337427 Hex Socket Countersunk Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in black, this M8 x 20mm screw offers both strength and precision.


  • Thread size: M8
  • Length: 20mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 50
  • Type Machine Screws
    Thread Size M8
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot