R-TECH 337423 M6 X 25 Hex Socket Countersunk Screws Steel Black - Pack Of 100

Order Code:

33-7423

Brand: R-TECH MPN: 337423 EAN-13: 5053556024452
Qty Unit Price (Ex VAT)
1+ £5.83
10+ £5.58
50+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same day

The R-TECH 337423 Hex Socket Countersunk Screw is designed for secure and precise fastening.

This M6 x 25mm screw is made from durable steel with a black finish, suitable for various applications.


  • Thread size: M6
  • Length: 25mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot