R-TECH 337422 M6 X 20 Hex Socket Countersunk Screws Steel Black - Pack Of 100

MPN
337422
Brand
R-TECH
EAN-13
5053556024445
Order Code
33-7422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.73
10+ £4.54
50+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

The R-TECH 337422 Hex Socket Countersunk Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a black finish, this M6 x 20mm screw ensures durability and precision.


  • Thread size: M6
  • Length: 20mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot